Panasonic ERJPA3 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2700V
- RS Stock No.:
- 172-3847
- Mfr. Part No.:
- ERJPA3F2700V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$130.00
(exc. GST)
$145.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.026 | $130.00 | - |
| 10000 - 15000 | $0.025 | $125.00 | $10.00 |
| 20000 + | $0.025 | $125.00 | $20.00 |
*price indicative
- RS Stock No.:
- 172-3847
- Mfr. Part No.:
- ERJPA3F2700V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 270Ω | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 100V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJPA3 | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Height | 450μm | |
| Length | 1.6mm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 270Ω | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 100V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJPA3 | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Height 450μm | ||
Length 1.6mm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- JP
0603 Format Resistor 0.25W, ERJPA3 Series - 1%,1Ω to 2kΩ
ESD surge characteristics superior to standard metal film resistors, ESD Voltage Rating of 3.0kV
High reliability and Stable Circuit Operation
Metal glaze thick film resistive element and three layers of electrodes
Suitable for both reflow and flow soldering
Space Saving 0603 Package Size (1.6 x 0.8 x 0.45 mm)
Stable Resistance Control TCR of 100ppm
Tolerance Options of ±0.5%, ±1%, and ±5%
TS 16949 and AEC-Q200 Qualified thus Usable in Automotive Applications, ECU; Power Supplies/Inverters; Strobe Lighting and LCD Televisions in the Automotive, Industrial Electronics, Lighting and Consumer Electronics
- RS Stock No. 8626865
- Mfr. Part No. ERJPA3F2700V
Each (In a Bag of 100)
$0.057
- RS Stock No. 8626865P
- Mfr. Part No. ERJPA3F2700V
Each (Supplied on a Reel)
$0.057
- RS Stock No. 8626830
- Mfr. Part No. ERJPA3F20R0V
Each (In a Bag of 100)
$0.057
- RS Stock No. 8626893
- Mfr. Part No. ERJPA3F30R0V
Each (In a Bag of 100)
$0.057
Related links
- Panasonic ERJPA3 270 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2700V
- Panasonic ERJPA3 510 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F5103V
- Panasonic ERJPA3 3.6 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3601V
- Panasonic ERJPA3 360 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F3603V
- Panasonic ERJPA3 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F8200V
- Panasonic ERJPA3 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F1803V
- Panasonic ERJPA3 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2002V
- Panasonic ERJPA3 2.7 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F2701V











