Panasonic ERA 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB393V
- RS Stock No.:
- 172-3753
- Mfr. Part No.:
- ERA3ARB393V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,885.00
(exc. GST)
$2,075.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 02 February 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.377 | $1,885.00 | - |
| 25000 + | $0.369 | $1,845.00 | 2% |
*price indicative
- RS Stock No.:
- 172-3753
- Mfr. Part No.:
- ERA3ARB393V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 39kΩ | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -10 ppm/°C, +10 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Height | 450μm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 39kΩ | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -10 ppm/°C, +10 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Height 450μm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
High reliability Stable at high temperature and humidity(85 °C 85 %RH rated load, Category temperature range : –55 to +155 °C)
High accuracy Small resistance tolerance and Temperature Coefficient of Resistance
High performance Low current noise, excellent linearity
Panasonic ERA Series Size 0603 0.1 W 0.1% 10 ppm Metal Film Chip Resistors
ERA 3A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0603 of chip resistors provides a high performance solution and features excellent non-linearity.
Features & Benefits:
AEC-Q200 qualified
Small temperature coefficient of resistance
Small resistance tolerance
Excellent linearity and low current noise
Power rating options between 0.05 W and 0.25 W
Applications
These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B
- RS Stock No. 6618749
- Mfr. Part No. ERA3ARB393V
Each (In a Pack of 5)
$1.02
- RS Stock No. 1809875
- Mfr. Part No. ERA3ARB393V
Each (On a Reel of 500)
$0.429
- RS Stock No. 0566816P
- Mfr. Part No. ERA3AEB393V
Each (Supplied on a Reel)
$0.356
- RS Stock No. 0566816
- Mfr. Part No. ERA3AEB393V
Each (In a Pack of 5)
$0.356
Related links
- Panasonic ERA 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB393V
- Panasonic ERA 39 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB393V
- Panasonic ERA 39 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB393V
- Panasonic ERA 39 kΩ, 0603 Metal Film ±0.1 % 0.1 W - ERA3APB393V
- Panasonic ERA 39 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB393V
- Panasonic ERA 39 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB393V
- Panasonic ERA 39 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB393X
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W









