Panasonic ERA 36 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6APB363V

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
172-3747
Mfr. Part No.:
ERA6APB363V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Product Type

Surface Mount Resistor

Resistance

36kΩ

Technology

Metal Film

Package/Case

0805

Tolerance

±0.1 %

Packaging

Punched Carrier Tape

Power Rating

0.13W

Voltage

100V

Temperature Coefficient

-15 ppm/°C, +15 ppm/°C

Automotive Standard

AEC-Q200

Series

ERA

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Height

500μm

Standards/Approvals

RoHS

Width

1.25mm

COO (Country of Origin):
JP

Panasonic Metal Film ERA Series 0805, 0.125W 0.1% 15ppm, 5kΩ to 100KΩ


ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

ERA 6A metal film resistors from Panasonic offer stability in high humidity and high temperature environments, while remaining highly accurate. This series of 0805 chip resistors offers a high performance solution.

Applications


These metal film resistors are AEC-Q200 qualified and are suitable for automotive applications.

Standards

IEC 60115-8, JIS C 5201-8, EIAJ RC-2133B

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy