Arcol Ohmite RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 1R J
- RS Stock No.:
- 172-2182
- Mfr. Part No.:
- RWS10 1R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$304.00
(exc. GST)
$334.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $3.04 | $304.00 | - |
| 200 - 300 | $2.964 | $296.40 | 2% |
| 400 + | $2.918 | $291.80 | 4% |
*price indicative
- RS Stock No.:
- 172-2182
- Mfr. Part No.:
- RWS10 1R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 1Ω | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Precision Power | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 10W | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | No | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Height | 13mm | |
| Length | 30.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 1Ω | ||
Product Type Surface Mount Resistor | ||
Resistor Type Precision Power | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 10W | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard No | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Height 13mm | ||
Length 30.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- CN
10W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
Related links
- Arcol RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 1R J
- Arcol RWS 10 kΩ Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 10K J
- Arcol RWS 10 Ω Wirewound Surface Mount Resistor ±5 % 10 W - RWS10 10R J
- Arcol RWS 1 Ω Wirewound Surface Mount Resistor ±5 % 5 W - RWS5 1R J B
- Arcol RWS 1 Ω, 0805 Wirewound Surface Mount Resistor ±1 % 5 W - RWS5 1R F B
- Arcol, 68 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol, 3.3 Ω 10 W Wirewound Chassis Mount Resistor ±5 %
- Arcol RWS 1 Ω, 1206 Wirewound Surface Mount Resistor ±1 % 1 W - RWS1 1R F B
