Arcol Ohmite EBW 2 mΩ, 0402 NiCr Alloy Surface Mount Resistor ±1 % 4 W - EBWA-NR0020FE
- RS Stock No.:
- 172-2175
- Mfr. Part No.:
- EBWA-NR0020FE
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$5,763.00
(exc. GST)
$6,339.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $1.921 | $5,763.00 | - |
| 15000 + | $1.729 | $5,187.00 | 9% |
*price indicative
- RS Stock No.:
- 172-2175
- Mfr. Part No.:
- EBWA-NR0020FE
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2mΩ | |
| Technology | NiCr Alloy | |
| Package/Case | 0402 | |
| Tolerance | ±1 % | |
| Power Rating | 4W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Series | EBW | |
| Maximum Operating Temperature | 170°C | |
| Termination Style | Solder | |
| Height | 640μm | |
| Standards/Approvals | BN ES ISO 9001: 2008, ISO, RoHS, TS 16949: 2009 | |
| Length | 10.5mm | |
| Width | 5mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Product Type Surface Mount Resistor | ||
Resistance 2mΩ | ||
Technology NiCr Alloy | ||
Package/Case 0402 | ||
Tolerance ±1 % | ||
Power Rating 4W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Series EBW | ||
Maximum Operating Temperature 170°C | ||
Termination Style Solder | ||
Height 640μm | ||
Standards/Approvals BN ES ISO 9001: 2008, ISO, RoHS, TS 16949: 2009 | ||
Length 10.5mm | ||
Width 5mm | ||
- COO (Country of Origin):
- KR
Ohmite EBW Series Current Sense Resistors
The EBW series of current sense resistors from Ohmite are constructed using electron beam welding technology. Electron beam welding technology allows different alloys to be joined with great accuracy and tolerance. EBW series current sense resistors offer low inductance, excellent long-term stability and feature heavy copper connectors. EBW current sense resistors can be mounted by welding on copper of reflow soldering. These surface mount resistors are able to withstand soldering temperatures of +350°C for 30 seconds, or +250°C for 10 minutes.
Features
EBWA-M and EBWB-M models are constructed from Manganin
EBWA-N and EBWB-N models are constructed from NiCr Alloy
EBWA models can handle power of 5 W up to 100 A at 0.5 Ω
EBWB models can handle constant power of 7 W at 0.2 mΩ and a continuous load of 180A at 0.2 mΩ
Product Application Information
Suitable applications include frequency converters, high current automotive applications and current sensors for hybrid power sources.
Bulk metal chip resistors
Low thermal e.m.f.
Non-inductive
Marked with 3-digit resistance code
Mini reels are Ideal for small batch production, development and R&D department
Suitable for automatic assembly on pick and place machinery
Standards
BN ES ISO 9001: 2008
ISO/TS 16949: 2009
ISO/TS 16949: 2009
Related links
- Arcol Ohmite EBW 2 mΩ, 0402 NiCr Alloy Surface Mount Resistor ±1 % 4 W - EBWA-NR0020FE
- Arcol Ohmite EBW 1 mΩ, 0603 NiCr Alloy Surface Mount Resistor ±1 % 6 W - EBWB-NR0010FE
- Arcol Ohmite EBW 200 Ω Manganin Alloy Surface Mount Resistor ±1 % Surface 7 W - EBWB-MR0002FE
- Arcol Ohmite EBW 200μΩ, 0603 (1608M) Manganin Alloy SMD Resistor ±1% 7W
- RS PRO 2 mΩ, 1050 NiCr Alloy Surface Mount Resistor 1 % 4 W
- Vishay WSHM 50 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % Surface 7 W - WSHM2818R0500FEB
- Vishay WSHM 20 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM2818R0200FEB
- Vishay WSHM2818 5 mΩ, 2818 NiCr Alloy Surface Mount Resistor ±1 % 7 W - WSHM28185L000FEB
