Arcol Ohmite RWS 47 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 47R J
- RS Stock No.:
- 172-2141
- Mfr. Part No.:
- RWS7 47R J
- Brand:
- Arcol Ohmite
This image is representative of the product range
Get a bulk buy discount
Add 200 more to save 2%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$193.60
(exc. GST)
$213.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 100 | $1.936 | $193.60 | - |
| 200 - 300 | $1.888 | $188.80 | 2% |
| 400 + | $1.859 | $185.90 | 3% |
*price indicative
- RS Stock No.:
- 172-2141
- Mfr. Part No.:
- RWS7 47R J
- Brand:
- Arcol Ohmite
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Arcol Ohmite | |
| Resistance | 47Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Wirewound | |
| Resistor Type | Precision Power | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 7W | |
| Temperature Coefficient | -20 ppm/°C, +20 ppm/°C | |
| Automotive Standard | No | |
| Series | RWS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 275°C | |
| Standards/Approvals | RoHS | |
| Length | 22.5mm | |
| Height | 10.3mm | |
| Termination Style | Solder | |
| Width | 9.3mm | |
| Select all | ||
|---|---|---|
Brand Arcol Ohmite | ||
Resistance 47Ω | ||
Product Type Surface Mount Resistor | ||
Technology Wirewound | ||
Resistor Type Precision Power | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 7W | ||
Temperature Coefficient -20 ppm/°C, +20 ppm/°C | ||
Automotive Standard No | ||
Series RWS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 275°C | ||
Standards/Approvals RoHS | ||
Length 22.5mm | ||
Height 10.3mm | ||
Termination Style Solder | ||
Width 9.3mm | ||
7W SMD Aluminium Clad Power resistor
This product has been uniquely designed to meet the rising power requirement for surface mount components. It has high reliability and has been engineered to reduce long term thermal damage to boards and surrounding components.
Optimised thermal design
Excellent overload characteristics
Very high power density for SMD
Good stability and low standard TCR
Related links
- Arcol RWS 47 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 47R J
- Arcol RWS 10 Ω Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 10R J
- Arcol RWS 100 mΩ Wirewound Surface Mount Resistor ±5 % 7 W - RWS7 R1 J
- RS PRO 390 kΩ, 1206 Polymer Resistor 5 % 7 W
- RS PRO 300 Ω, 1206 Polymer Resistor 5 % 7 W
- RS PRO 2.7 mΩ, 1206 Polymer Resistor 5 % 7 W
- RS PRO 330 Ω, 1206 Polymer Resistor 5 % 7 W
- RS PRO 270 kΩ, 1206 Polymer Resistor 5 % 7 W
