Bourns PWR163 10 kΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-1002J
- RS Stock No.:
- 171-1092
- Mfr. Part No.:
- PWR163S-25-1002J
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$180.30
(exc. GST)
$198.35
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $3.606 | $180.30 |
| 100 - 150 | $3.516 | $175.80 |
| 200 + | $3.462 | $173.10 |
*price indicative
- RS Stock No.:
- 171-1092
- Mfr. Part No.:
- PWR163S-25-1002J
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | TO-252 | |
| Packaging | Tape & Reel | |
| Tolerance | ±5 % | |
| Power Rating | 25W | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PWR163 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 8.13mm | |
| Height | 12.29mm | |
| Standards/Approvals | RoHS | |
| Width | 2.79mm | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case TO-252 | ||
Packaging Tape & Reel | ||
Tolerance ±5 % | ||
Power Rating 25W | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PWR163 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 8.13mm | ||
Height 12.29mm | ||
Standards/Approvals RoHS | ||
Width 2.79mm | ||
- COO (Country of Origin):
- CR
PWR163 Series SMT 25 W Power Resistor
PWR163 series are 25 W thick film surface mount power resistors. Featuring a DPAK style package and low inductance, these power resistors are ideal for high frequency applications such as amplifiers for audio or wireless base stations. PWR163 series power resistors have excellent pulse characteristics allowing them to be used in current limiting or capacitor discharge units. The PWR163 resistor is electrically isolated from the back plate and is compatible with lead free solder reflow temperatures.
Features and Benefits:
Low inductance
High-power rating
RoHS compliant
These power resistors are AEC-Q200 qualified and suitable for automotive applications. Typical applications for these power chip resistors include test and measurement, power supplies, motor drives and rectifiers.
Standards
AEC-Q200 qualified
Related links
- Bourns PWR163 10 kΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-1002J
- Bourns PWR163 10 Ω, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-10R0J
- Bourns PWR163 12 Ω, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-12R0J
- Bourns PWR163 500 mΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-R500J
- Bourns PWR163 5 Ω, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-5R00J
- Bourns PWR163 20 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-20R0J
- Bourns PWR163 100 mΩ, TO-252 Thick Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-R100J
- Bourns PWR163 27 Ω, TO-252 Metal Film Surface Mount Resistor ±5 % 25 W - PWR163S-25-27R0J
