Bourns PWR263S-35 750 mΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-R750J
- RS Stock No.:
- 171-1048
- Mfr. Part No.:
- PWR263S-35-R750J
- Brand:
- Bourns
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$267.05
(exc. GST)
$293.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* |
|---|---|---|
| 50 - 50 | $5.341 | $267.05 |
| 100 - 150 | $5.208 | $260.40 |
| 200 + | $5.127 | $256.35 |
*price indicative
- RS Stock No.:
- 171-1048
- Mfr. Part No.:
- PWR263S-35-R750J
- Brand:
- Bourns
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Resistance | 750mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | TO-263 | |
| Tolerance | ±5 % | |
| Power Rating | 35W | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | PWR263S-35 | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Resistance 750mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case TO-263 | ||
Tolerance ±5 % | ||
Power Rating 35W | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series PWR263S-35 | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- CR
35W 5% PWR263 Series ( TO263 package )
PWR263S-35 SMD power resistors from Bourns are rated to 35 W continuous power in a D2PAK package. Please note, 35 W is the maximum power rating with a back plate temperature of 25°C. See the de-rating curve for other back plate temperatures. Manufactured using thick film on alumina ceramic technology the PWR263S-35 SMD power resistor series is designed to withstand peak temperatures of 260°C during solder reflow.
The PWR263S-35 SMD power resistor series offers a wide resistance range. This series features pulse power handling and low inductance. These resistors are suited to current limiting, current sensing, capacitor discharge in battery charging, AC-DC, DC-DC and DC-AC conversion circuits.
D2PAK housing
Low inductance
Resistor electrically isolated from the back plate
High power rating
Compatible with lead free solder reflow temperatures
Product Application Information
These power resistors are AEC-Q200 qualified and suitable for automotive applications. PWR263S-35 SMD power resistors can be used in uninterruptible power supplies, telecom power supplies, welding machines and automation. Other applications include aerorspace, automotive and railway equipment.
Applications:-
Power supplies
Motor drives
Test and measurement
Rectifiers
Non-Inductive - Surface Mount Package
Standards
AEC-Q200 qualified
Related links
- Bourns PWR263S-35 750 mΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-R750J
- Bourns PWR263S-35 100 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1000J
- Bourns PWR263S-35 470 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-4700J
- Bourns PWR263S-35 3.3 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-3R30J
- Bourns PWR263S-35 1 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1R00J
- Bourns PWR263S-35 47 Ω, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-47R0J
- Bourns PWR263S-35 130 kΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-1303J
- Bourns PWR263S-35 3.3 kΩ, TO-263 Thick Film Surface Mount Resistor ±5 % 35 W - PWR263S-35-3301J
