Vishay CRCW 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206820RFKEA
- RS Stock No.:
- 169-4970
- Mfr. Part No.:
- CRCW1206820RFKEA
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$125.00
(exc. GST)
$140.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 20,000 unit(s), ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.025 | $125.00 |
| 10000 - 15000 | $0.025 | $125.00 |
| 20000 + | $0.024 | $120.00 |
*price indicative
- RS Stock No.:
- 169-4970
- Mfr. Part No.:
- CRCW1206820RFKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CRCW | |
| Resistance | 820 Ω | |
| Package/Case | 1206 | |
| Technology | Thick Film | |
| Product Type | Surface Mount Resistor | |
| Tolerance | ±1 % | |
| Power Rating | 0.25 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 550 μm | |
| Length | 3.2 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Paper Tape | |
| Standards/Approvals | EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 200 V | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CRCW | ||
Resistance 820 Ω | ||
Package/Case 1206 | ||
Technology Thick Film | ||
Product Type Surface Mount Resistor | ||
Tolerance ±1 % | ||
Power Rating 0.25 W | ||
Automotive Standard AEC-Q200 | ||
Height 550 μm | ||
Length 3.2 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Paper Tape | ||
Standards/Approvals EN 140401-802, EN 60115-1, EN 60115-8, GADSL, IEC 60068, IEC 60286-3, IEC 61760-1, IEC 62474, REACH, RoHS | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Termination Style Solder | ||
Voltage 200 V | ||
Width 1.6 mm | ||
1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 820 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206820RFKEA
- Vishay CRCW 820 kΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206820KFKEA
- Vishay CRCW 820 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.25 W - CRCW0603820RFKEAHP
- Vishay CRCW 820 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW0603820KFKEA
- Vishay CRCW 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805820RFKEA
- Vishay CRCW 820 Ω, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.5 W - CRCW0805820RFKEAHP
- Vishay CRCW 820 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402820RFKED
- Vishay CRCW 820 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402820KFKED
