Vishay CRCW 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - CRCW08053K30FKEA
- RS Stock No.:
- 169-4670
- Mfr. Part No.:
- CRCW08053K30FKEA
- Brand:
- Vishay
This image is representative of the product range
Add 25000 more to save $50.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$70.00
(exc. GST)
$75.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) shipping from 07 December 2026
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.014 | $70.00 | - |
| 25000 + | $0.012 | $60.00 | $50.00 |
*price indicative
- RS Stock No.:
- 169-4670
- Mfr. Part No.:
- CRCW08053K30FKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 3.3kΩ | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Paper Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Voltage | 150V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | CRCW | |
| Maximum Operating Temperature | 155°C | |
| Length | 2mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 3.3kΩ | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Paper Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Voltage 150V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series CRCW | ||
Maximum Operating Temperature 155°C | ||
Length 2mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals EN 60115-1, IEC 60068-2, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 1.25mm | ||
0805 CRCW Series Surface Mount Resistors- 1% (Paper T/R) (ZeroΩ to 9.31kΩ)
Features and benefits:
Applications:
- RS Stock No. 6791351
- Mfr. Part No. CRCW08053K30FKEA
- RS Stock No. 1825272
- Mfr. Part No. CRCW08053K30FKEA
- RS Stock No. 6791351P
- Mfr. Part No. CRCW08053K30FKEA
- RS Stock No. 1694680
- Mfr. Part No. CRCW08053M30FKEA
Related links
- Vishay CRCW 3.3 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08053K30FKEA
- Vishay CRCW 3.3 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08053M30FKEA
- Vishay CRCW 3.92 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08053K92FKEA
- Vishay CRCW 5.62 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW08055K62FKEA
- Vishay CRCW 33 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080533R0FKEA
- Vishay CRCW 200 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805200KFKEA
- Vishay CRCW 14 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW080514K0FKEA
- Vishay CRCW 680 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805680RFKEA









