Vishay 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W - CRCW06033K30FKEA
- RS Stock No.:
- 169-4371
- Mfr. Part No.:
- CRCW06033K30FKEA
- Brand:
- Vishay
500 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 5000)
$0.007
(exc. GST)
$0.008
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
5000 - 20000 | $0.007 | $35.00 |
25000 + | $0.007 | $35.00 |
*price indicative
- RS Stock No.:
- 169-4371
- Mfr. Part No.:
- CRCW06033K30FKEA
- Brand:
- Vishay
Legislation and Compliance
Product Details
0603 Format CRCW Series - 1% (Paper T/R) (ZeroΩ to 9.53kΩ)
From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.
Features and benefits:
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
Applications:
These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.
The Vishay CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free. Package/Case is 0603 and resistance is 3.3 kOhm.
Stability at different environmental conditions ΔR/R ≤ 1 % (1000 h rated power at 70 °C)
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
2 mm pitch packaging option for 0603 size
AEC-Q200 qualified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Resistance | 3.3kΩ |
Technology | Thick Film |
Package/Case | 0603 (1608M) |
Tolerance | ±1% |
Power Rating | 0.1W |
Temperature Coefficient | ±100ppm/°C |
Automotive Standard | AEC-Q200 |
Series | CRCW |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +155°C |
Related links
- Vishay 3.3kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Vishay 3.3kΩ, 0603 Thin Film SMD Resistor ±1% 0.1W - CRCW06033K30FKEA
- Vishay 121kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 3.4kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Vishay 5.1kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 11kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Panasonic 100mΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...
- Vishay 36kΩ, 0603 (1608M) Thick Film SMD Resistor ±1% 0.1W -...