Vishay CRCW 38.3 kΩ, 0603 Thick Film, Thick Film ±1 % 0.1 W - CRCW060338K3FKEA

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-4363
Mfr. Part No.:
CRCW060338K3FKEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Series

CRCW

Resistance

38.3 kΩ

Package/Case

0603

Technology

Thick Film, Thick Film

Tolerance

±1 %

Power Rating

0.1 W

Automotive Standard

AEC-Q200, AEC-Q200

Height

450 μm

Length

1.55 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Packaging

Paper Tape

Resistor Type

Zero Ohm

Standards/Approvals

EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS

Temperature Coefficient

±100 ppm/°C, ±100 ppm/°C

Termination Style

Solder

Voltage

75 V

Width

850 μm

0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)


From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:


0603 package size.

Available with resistance values ranging from 0 Ω to 10 MΩ.

Protective overglaze.

Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).

Wide operating temperature range of -55°C to +155°C.

±1% tolerance.

Applications:


These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Each (In a Pack of 50)
$0.028
  • RS Stock No. 1673768
  • Mfr. Part No. ESR18EZPF1000
Each (In a Pack of 50)
$0.138
Each (On a Reel of 5000)
$0.012
Each (In a Pack of 50)
$0.028

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy