Vishay CRCW 249 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW0603249KFKEA
- RS Stock No.:
- 169-4302
- Mfr. Part No.:
- CRCW0603249KFKEA
- Brand:
- Vishay
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$15.00
(exc. GST)
$16.50
(inc. GST)
- RS Stock No.:
- 169-4302
- Mfr. Part No.:
- CRCW0603249KFKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 249kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Zero Ohm | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Tolerance | ±1 % | |
| Packaging | Paper Tape | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | CRCW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Termination Style | Solder | |
| Length | 1.55mm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Width | 850μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 249kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Zero Ohm | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Tolerance ±1 % | ||
Packaging Paper Tape | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Mount Type Surface | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series CRCW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Termination Style Solder | ||
Length 1.55mm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Width 850μm | ||
0603 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (10kΩ to 10MΩ)
Features and benefits:
Applications:
Related links
- Vishay CRCW 249 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW0603249KFKEA
- Vishay CRCW 249 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603249RFKEA
- Vishay CRCW 249 kΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - CRCW0805249KFKEA
- Vishay CRCW 249 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402249KFKED
- Vishay CRCW 249 Ω, 0402 Thick Film Surface Mount Resistor ±1 % 0.063 W - CRCW0402249RFKED
- Vishay CRCW 249 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRCW1206249RFKEA
- Vishay CRCW 249 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - CRCW0805249RFKEA
- Vishay CRCW 1.13 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.1 W - CRCW06031K13FKEA
