Vishay CRCW 140 kΩ, 0603 Thick Film, Thick Film ±1 % 0.1 W - CRCW0603140KFKEA
- RS Stock No.:
- 169-4239
- Mfr. Part No.:
- CRCW0603140KFKEA
- Brand:
- Vishay
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (On a Reel of 5000)
$35.00
(exc. GST)
$38.50
(inc. GST)
- RS Stock No.:
- 169-4239
- Mfr. Part No.:
- CRCW0603140KFKEA
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | CRCW | |
| Resistance | 140 kΩ | |
| Package/Case | 0603 | |
| Technology | Thick Film, Thick Film | |
| Tolerance | ±1 % | |
| Power Rating | 0.1 W | |
| Automotive Standard | AEC-Q200, AEC-Q200 | |
| Height | 450 μm | |
| Length | 1.55 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Paper Tape | |
| Resistor Type | Zero Ohm | |
| Standards/Approvals | EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | |
| Temperature Coefficient | ±100 ppm/°C, ±100 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 75 V | |
| Width | 850 μm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series CRCW | ||
Resistance 140 kΩ | ||
Package/Case 0603 | ||
Technology Thick Film, Thick Film | ||
Tolerance ±1 % | ||
Power Rating 0.1 W | ||
Automotive Standard AEC-Q200, AEC-Q200 | ||
Height 450 μm | ||
Length 1.55 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Paper Tape | ||
Resistor Type Zero Ohm | ||
Standards/Approvals EN 140400, EN 140401-802, EN 60115-1, IEC 60068-2, IEC 60286-3, IEC 61249-2-21, JEDEC JS709A, RoHS | ||
Temperature Coefficient ±100 ppm/°C, ±100 ppm/°C | ||
Termination Style Solder | ||
Voltage 75 V | ||
Width 850 μm | ||
Related links
- Vishay CRCW 140 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.1 W - CRCW0603140KFKEA
- Vishay CRCW 5.49 kΩ Thick Film ±1 % 0.1 W - CRCW06035K49FKEA
- Vishay CRCW 910 Ω Thick Film ±1 % 0.1 W - CRCW0603910RFKEA
- Vishay CRCW 6.65 kΩ Thick Film ±1 % 0.1 W - CRCW06036K65FKEA
- Vishay CRCW 19.6 kΩ Thick Film ±1 % 0.1 W - CRCW060319K6FKEA
- Vishay CRCW 301 kΩ Thick Film ±1 % 0.1 W - CRCW0603301KFKEA
- Vishay CRCW 27 kΩ Thick Film ±1 % 0.1 W - CRCW060327K0FKEA
- Vishay CRCW 4.87 kΩ Thick Film ±1 % 0.1 W - CRCW06034K87FKEA

