Vishay WSR3 25 mΩ, 4257 (11070M) Metal Strip Surface Mount Resistor ±1 % Surface 3 W - WSR3R0250FEA

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
169-3250
Mfr. Part No.:
WSR3R0250FEA
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Surface Mount Resistor

Resistance

25mΩ

Resistor Type

Current

Technology

Metal Strip

Package/Case

4257 (11070M)

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

3W

Mount Type

Surface

Temperature Coefficient

-75 ppm/°C, +75 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-65°C

Series

WSR3

Pin Count

2

Maximum Operating Temperature

275°C

Width

6.98mm

Standards/Approvals

RoHS

Length

11.56mm

Termination Style

Solder

Height

2.54mm

WSR3 Power Metal Strip® 3W


Ideal for all types of current sensing, voltage division and pulse applications including switching and linear power supplies, instruments, power amplifiers

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy