RS PRO 10 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS Stock No.:
- 169-1683
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-1683
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 10kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tapping Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Height | 2.2mm | |
| Length | 2.2mm | |
| Width | 1.1mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 10kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tapping Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Height 2.2mm | ||
Length 2.2mm | ||
Width 1.1mm | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
- RS Stock No. 6786703
- Mfr. Part No. MMU01020C1002FB300
Each (In a Pack of 25)
$0.094
- RS Stock No. 6786703P
- Mfr. Part No. MMU01020C1002FB300
Each (Supplied on a Reel)
$0.094
- RS Stock No. 1690315
Each (On a Reel of 3000)
$0.037
- RS Stock No. 1691801
Each (On a Reel of 1000)
$0.052
Related links
- RS PRO RSAMMF0102 10 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- Vishay MMU0102 100 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C1003FB300
- Vishay MMU 330 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3300FB300
- Yageo RC_L 82 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0782KL
- Yageo RC_L 22 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0722KL
- Yageo RC_L 11 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0711KL
- Panasonic ERJP03 180 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F1803V
- RS PRO RSAMMF0102 110 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W







