Panasonic ERJ6BW 56 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR056V
- RS Stock No.:
- 169-1590
- Mfr. Part No.:
- ERJ6BWFR056V
- Brand:
- Panasonic
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 169-1590
- Mfr. Part No.:
- ERJ6BWFR056V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 56mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.5W | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6BW | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Length | 2mm | |
| Height | 650μm | |
| Termination Style | Solder Tab | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 56mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.5W | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6BW | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Length 2mm | ||
Height 650μm | ||
Termination Style Solder Tab | ||
- COO (Country of Origin):
- JP
0805 Format ERJ 6BW Series - 1%
Panasonic ERJ 6BW thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, ERJ 3BW resistors have a double-sided resistive element structure. This offers improved high power/resistance to pulse. These chip resistors feature low-resistance values of 10 mΩ to 100 mΩ.
Features & Benefits:
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ6BW 56 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR056V
- Panasonic ERJ6BW 12 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR012V
- Panasonic ERJ6BW 27 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR027V
- Panasonic ERJ6BW 18 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR018V
- Panasonic ERJ6BW 33 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR033V
- Panasonic ERJ6BW 75 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ6BWFR075V
- Panasonic ERJ6BW 20 mΩ, 0805 Thick Film Surface Mount Fixed Resistor ±1 % 0.5 W - ERJ6BWFR020V
- Panasonic ERJ8BQ 4.7 Ω, 1206 Thick Film Surface Mount Resistor ±1 % 0.5 W - ERJ8BQF4R7V
