Panasonic ERA 49.9 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB49R9X
- RS Stock No.:
- 169-1588
- Mfr. Part No.:
- ERA2AEB49R9X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$1,050.00
(exc. GST)
$1,160.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 20,000 unit(s) shipping from 06 September 2027
- Plus 10,000 unit(s) shipping from 08 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.105 | $1,050.00 | - |
| 20000 - 90000 | $0.102 | $1,020.00 | 2% |
| 100000 + | $0.092 | $920.00 | 12% |
*price indicative
- RS Stock No.:
- 169-1588
- Mfr. Part No.:
- ERA2AEB49R9X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 49.9Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.06W | |
| Voltage | 50V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 500μm | |
| Standards/Approvals | RoHS | |
| Height | 350μm | |
| Length | 1mm | |
| Termination Style | Solder Pad | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 49.9Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.06W | ||
Voltage 50V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 500μm | ||
Standards/Approvals RoHS | ||
Height 350μm | ||
Length 1mm | ||
Termination Style Solder Pad | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 49.9Ω Resistance, 0.063W Power Rating - ERA2AEB49R9X
This SMD resistor is designed for precision applications, featuring a resistance of 49.9 Ω and utilising thin film technology. It comes in a Compact 0402 (1005M) package, making it Ideal for space-constrained electronic designs. With a tolerance of ±0.1 %, this component is suitable for high precision demands and operates within a temperature range from -55°C to +155°C. This product meets the automotive standard AEC-Q200, ensuring reliability in automotive applications and harsh environments.
Features & Benefits
• Provides precise resistance Value at 49.9 Ω for accurate performance
• Thin film technology enhances stability and repeatability
• Compact 0402 package minimises board space requirements
• Low tolerance of ±0.1 % for high reliability in circuits
• Power rating of 0.063 W ensures consistent operation
• Withstands varying temperatures due to a ±25 ppm/°C coefficient
• Thin film technology enhances stability and repeatability
• Compact 0402 package minimises board space requirements
• Low tolerance of ±0.1 % for high reliability in circuits
• Power rating of 0.063 W ensures consistent operation
• Withstands varying temperatures due to a ±25 ppm/°C coefficient
Applications
• Used for automotive electronics requiring precise measurements
• Effective in high-frequency circuit boards for efficient signalling
• Utilised in precision instrumentation for increased accuracy
• Suitable for power management systems in electronic devices
• Effective in high-frequency circuit boards for efficient signalling
• Utilised in precision instrumentation for increased accuracy
• Suitable for power management systems in electronic devices
What is the significance of the low tolerance in this component?
The low tolerance of ±0.1 % ensures that the resistor maintains its resistance Value under varying conditions, making it Ideal for applications where accuracy is paramount, such as in signal processing or precision circuits.
How does the temperature coefficient impact the functionality?
The temperature coefficient of ±25 ppm/°C indicates that the resistor's resistance will change minimally with temperature variations, ensuring reliable performance even in extreme conditions.
In what conditions can this resistor be used effectively?
It operates effectively in environments ranging from -55°C to +155°C, making it suitable for both consumer electronics and automotive applications where temperature fluctuations are common.
What advantages does thin film technology offer over other types?
Thin film technology provides superior stability and improved performance, which is particularly beneficial in high-frequency applications, as it minimises parasitic effects and enhances accuracy.
How is this component beneficial in automotive applications?
Its compliance with the AEC-Q200 standard guarantees its reliability and durability in automotive settings, where components are subjected to rigorous conditions and must perform consistently over time.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
- RS Stock No. 8929744
- Mfr. Part No. ERA2AEB49R9X
Each (In a Bag of 100)
$0.212
- RS Stock No. 0566046
- Mfr. Part No. ERA2AEB470X
Each (In a Pack of 5)
$0.156
- RS Stock No. 1046054
- Mfr. Part No. ERA2AEB80R6X
Each (In a Bag of 50)
$0.141
- RS Stock No. 1746047
- Mfr. Part No. ERA2AEB471X
Each (On a Reel of 500)
$0.097
Related links
- Panasonic ERA 49.9 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB49R9X
- Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4992X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB202X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X












