Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.06 W - ERA2AEB202X
- RS Stock No.:
- 169-1214
- Mfr. Part No.:
- ERA2AEB202X
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 20000 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 10000 units)*
$900.00
(exc. GST)
$1,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 10000 - 10000 | $0.09 | $900.00 | - |
| 20000 - 90000 | $0.088 | $880.00 | 2% |
| 100000 + | $0.079 | $790.00 | 12% |
*price indicative
- RS Stock No.:
- 169-1214
- Mfr. Part No.:
- ERA2AEB202X
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 2kΩ | |
| Technology | Thin Film | |
| Package/Case | 0402 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Voltage | 50V | |
| Power Rating | 0.06W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 350μm | |
| Termination Style | Solder | |
| Length | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 2kΩ | ||
Technology Thin Film | ||
Package/Case 0402 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Voltage 50V | ||
Power Rating 0.06W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 350μm | ||
Termination Style Solder | ||
Length 1mm | ||
Standards/Approvals RoHS | ||
Width 500μm | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 2kΩ Resistance, ±0.1 % Tolerance - ERA2AEB202X
This SMD resistor is a high-precision component designed for use in various electronic applications. With a resistance of 2 kΩ and a Compact 0402 (1005M) package, it is Ideal for space-constrained designs. Its thin film technology ensures stable performance and reliability across a wide range of conditions.
Features & Benefits
• High precision with a tolerance of ±0.1% ensures accuracy in applications
• Low-temperature coefficient of ±25 ppm/°C minimises drift over temperature variations
• Rated for 0.063W power, suitable for most electronic circuits
• Designed to meet AEC-Q200 standard, appropriate for automotive environments
• Compact 0402 package offers space efficiency without compromising performance
Applications
• Utilised in automotive circuitry for reliable performance
• Ideal for high-precision instrumentation and measurement equipment
• Suitable for demanding stable resistance under varying temperatures
• Employed in Compact electronic devices requiring minimal space
How does the low-temperature coefficient impact overall performance?
The low-temperature coefficient of ±25 ppm/°C ensures minimal resistance variation with temperature changes, maintaining accurate readings and performance stability in sensitive applications.
What makes this component suitable for automotive use?
It meets the AEC-Q200 standard, specifically designed to withstand the rigorous demands of automotive environments, ensuring durability and reliability in critical systems.
Can it be used in high-frequency applications?
Yes, its thin film technology allows for minimal parasitic effects, making it suitable for high-frequency and RF applications, ensuring consistent performance.
- RS Stock No. 1746056
- Mfr. Part No. ERA2AEB202X
Each (On a Reel of 500)
$0.097
- RS Stock No. 1691574
- Mfr. Part No. ERA2AEB563X
Each (On a Reel of 10000)
$0.079
- RS Stock No. 0566119
- Mfr. Part No. ERA2AEB102X
Each (In a Pack of 5)
$0.498
- RS Stock No. 1746044
- Mfr. Part No. ERA2AEB563X
Each (On a Reel of 500)
$0.097
Related links
- Panasonic ERA 2 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB202X
- Panasonic ERA 220 Ω, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB221X
- Panasonic ERA 36 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB363X
- Panasonic ERA 5.6 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB562X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2ARB102X
- Panasonic ERA 1 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB102X
- Panasonic ERA 33.2 kΩ, 0402 Metal Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB3322X
- Panasonic ERA 49.9 kΩ, 0402 Thin Film Surface Mount Resistor ±0.1 % 0.063 W - ERA2AEB4992X











