Panasonic ERA 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB203V
- RS Stock No.:
- 169-1150
- Mfr. Part No.:
- ERA8AEB203V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $70.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,440.00
(exc. GST)
$1,585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.288 | $1,440.00 | - |
| 10000 - 15000 | $0.281 | $1,405.00 | $70.00 |
| 20000 + | $0.277 | $1,385.00 | $220.00 |
*price indicative
- RS Stock No.:
- 169-1150
- Mfr. Part No.:
- ERA8AEB203V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 20kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 500μm | |
| Termination Style | Solder | |
| Length | 2mm | |
| Standards/Approvals | RoHS | |
| Width | 1.25mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 20kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 500μm | ||
Termination Style Solder | ||
Length 2mm | ||
Standards/Approvals RoHS | ||
Width 1.25mm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series SMD Resistor, 20 kΩ Resistance, ±0.1 % Tolerance - ERA8AEB203V
This SMD resistor is an essential component designed for precise electronic applications. This 20 kΩ thin film resistor, packaged in a 1206 (3216M) format, boasts a tolerance of ±0.1% and is suitable for automotive use, meeting AEC-Q200 standards. With an operational temperature range from -55°C to +155°C, this component has a power rating of 0.25 W, making it Ideal for a variety of demanding environments.
Features & Benefits
• Offers high precision with a tolerance of ±0.1%
• Constructed using thin film technology for reliable performance
• Maintains stability with a temperature coefficient of ±25 ppm/°C
• AEC-Q200 certification ensures compliance for automotive applications
• Designed in a Compact 1206 form factor for space-saving in circuits
• Supports efficient power management with a rating of 0.25 W
• Constructed using thin film technology for reliable performance
• Maintains stability with a temperature coefficient of ±25 ppm/°C
• AEC-Q200 certification ensures compliance for automotive applications
• Designed in a Compact 1206 form factor for space-saving in circuits
• Supports efficient power management with a rating of 0.25 W
Applications
• Utilised in automotive electronic control units
• Integrated into industrial automation systems
• Used for high precision measurement devices
• Applicable in telecommunications equipment
• Suitable for consumer electronics requiring robust performance
• Integrated into industrial automation systems
• Used for high precision measurement devices
• Applicable in telecommunications equipment
• Suitable for consumer electronics requiring robust performance
What environmental conditions can this component operate in?
It operates effectively in a wide temperature range from -55°C to +155°C, making it suitable for various environments.
How can this resistor improve the performance of automotive circuits?
Its stringent AEC-Q200 compliance ensures reliability and precision under automotive conditions, reducing failure rates in critical applications.
What are the advantages of using thin film technology in this resistor?
Thin film technology allows for tighter tolerances and better temperature stability compared to other resistor types, enhancing overall circuit accuracy.
Can this component be used in high-frequency applications?
Yes, due to its construction and performance characteristics, this resistor is well-suited for high-frequency applications in automation and electronics.
What steps should be taken to integrate this resistor into a circuit design?
Ensure the circuit design accommodates its specifications, including power rating and size, to optimise performance and reliability in the overall system.
Standards
IEC 60115-8, JIS C 5201-8, EIAJ RC-2133A
Related links
- Panasonic ERA 20 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB203V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 19.6 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 750 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 160 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 20.5 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
