Panasonic ERA 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB243V
- RS Stock No.:
- 169-1135
- Mfr. Part No.:
- ERA3AEB243V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 25000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$275.00
(exc. GST)
$300.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 31 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 20000 | $0.055 | $275.00 | - |
| 25000 + | $0.049 | $245.00 | 10% |
*price indicative
- RS Stock No.:
- 169-1135
- Mfr. Part No.:
- ERA3AEB243V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 24kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0603 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Voltage | 75V | |
| Power Rating | 0.1W | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Height | 450μm | |
| Width | 800μm | |
| Standards/Approvals | IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 24kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0603 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Voltage 75V | ||
Power Rating 0.1W | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Height 450μm | ||
Width 800μm | ||
Standards/Approvals IEC 60115-8, JEITA RC-2134C, JIS C 5201-8, RoHS | ||
Length 1.6mm | ||
Termination Style Solder | ||
- COO (Country of Origin):
- JP
Panasonic Series ERA SMD Resistor, 24kΩ Resistance, ±0.1 % Tolerance - ERA3AEB243V
This SMD resistor is designed for precision in various electronic applications. Featuring thin film technology, it comes in a compact 0603 (1608M) package, making it ideal for space-constrained circuits. This resistor operates efficiently within a power rating of 0.1W and maintains a minimum operating temperature of -55 °C.
Features & Benefits
• Provides high accuracy with ±0.1% tolerance for precision tasks
• Utilises thin film technology for improved performance
• Suitable for automotive applications with AEC-Q200 compliance
• Compact 0603 package allows for flexible circuit designs
• Low-temperature coefficient of ±25 ppm/°C ensures stability
• Power rating of 0.1W meets various electronic requirements
Applications
• Used for automotive electronics requiring high precision
• Suitable for communications equipment with strict tolerances
• Utilised in industrial controls for reliable performance
• Ideal for consumer electronics that require compact components
What operational temperature range can be expected?
It operates effectively in a range starting from -55 °C, making it suitable for extreme conditions in various environments.
How does the thin film technology enhance functionality?
Thin film technology maximises precision and stability, providing better performance in applications where accuracy is critical.
What benefits does AEC-Q200 compliance offer?
AEC-Q200 compliance guarantees that the component meets stringent automotive reliability standards, ensuring long-term operation in demanding conditions.
Can this resistor maintain performance in high-frequency applications?
Yes, its design and thin film characteristics make it suitable for high-frequency operations, maintaining performance with minimal signal distortion.
What is the overall significance of the low-temperature coefficient?
The low-temperature coefficient of ±25 ppm/°C ensures that the resistor's performance remains stable across varying temperatures, minimising drift in circuit behaviour.
Related links
- Panasonic ERA 24 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3AEB243V
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 24 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W - ERA3ARB243V
- Panasonic ERA 24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB243V
- Panasonic ERA 24 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6ARB243V
- Panasonic ERA 24 kΩ, 1206 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB243V
- Panasonic ERA 2.94 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
- Panasonic ERA 22.1 kΩ, 0603 Metal Film Surface Mount Resistor ±0.1 % 0.1 W
