Panasonic ERJ 160kΩ, 0805 (2012M) Thick Film SMD Resistor ±0.5% 0.1W

Unavailable
RS will no longer stock this product.
RS Stock No.:
169-0959
Mfr. Part No.:
ERJ6RED1603V
Brand:
Panasonic
Find similar products by selecting one or more attributes.
Select all

Brand

Panasonic

Resistance

160kΩ

Technology

Thick Film

Package/Case

0805 (2012M)

Tolerance

±0.5%

Power Rating

0.1W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

ERJ

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy