RS PRO 1.5 kΩ, 0207 Thin Film Surface Mount Resistor ±1 % 0.5 W

This image is representative of the product range

Get a bulk buy discount

Add 8000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2000 units)*

$106.00

(exc. GST)

$116.00

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 6,000 unit(s), ready to ship from another location

Units
Per unit
Per Reel*
Saving
2000 - 6000$0.053$106.00-
8000 - 14000$0.051$102.003%
16000 +$0.05$100.005%

*price indicative

RS Stock No.:
169-0370
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

1.5kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0207

Packaging

Tapping Reel

Tolerance

±1 %

Power Rating

0.5W

Voltage

200V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

5.9mm

Length

5.9mm

Termination Style

Solder

Width

2.2mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy