RS PRO 1.5 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
169-0307
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Resistance

1.5kΩ

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0204

Tolerance

±1 %

Packaging

Tapping Reel

Power Rating

0.4W

Voltage

200V

Temperature Coefficient

-50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

3.5mm

Termination Style

Solder

Length

3.5mm

Width

1.4mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy