RS PRO 2.2 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS Stock No.:
- 169-0278
- Brand:
- RS PRO
This image is representative of the product range
Get a bulk buy discount
Add 6000 more to save $6.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$180.00
(exc. GST)
$210.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.06 | $180.00 | - |
| 6000 - 9000 | $0.059 | $177.00 | $6.00 |
| 12000 + | $0.058 | $174.00 | $24.00 |
*price indicative
- RS Stock No.:
- 169-0278
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Resistance | 2.2Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tapping Reel | |
| Tolerance | ±1 % | |
| Voltage | 200V | |
| Power Rating | 0.4W | |
| Temperature Coefficient | -50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | RS PRO | |
| Maximum Operating Temperature | 155°C | |
| Height | 3.5mm | |
| Termination Style | Solder | |
| Length | 3.5mm | |
| Width | 1.4mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Resistance 2.2Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tapping Reel | ||
Tolerance ±1 % | ||
Voltage 200V | ||
Power Rating 0.4W | ||
Temperature Coefficient -50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series RS PRO | ||
Maximum Operating Temperature 155°C | ||
Height 3.5mm | ||
Termination Style Solder | ||
Length 3.5mm | ||
Width 1.4mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
Related links
- RS PRO RSAMMF0102 2.2 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 47 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 5.6 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 150 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 220 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 150 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 110 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
- RS PRO RSAMMF0102 1 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W
