RS PRO 1 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.4 W

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$201.00

(exc. GST)

$222.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.067$201.00-
6000 - 9000$0.066$198.001%
12000 +$0.064$192.004%

*price indicative

RS Stock No.:
169-0275
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Surface Mount Resistor

Resistance

1Ω

Technology

Thin Film

Package/Case

0204

Packaging

Tapping Reel

Tolerance

±1 %

Voltage

200V

Power Rating

0.4W

Temperature Coefficient

-50 ppm/°C

Automotive Standard

AEC-Q200

Minimum Operating Temperature

-55°C

Series

RS PRO

Maximum Operating Temperature

155°C

Height

3.5mm

Length

3.5mm

Width

1.4mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TW
Thin Film Technology

±1% Tolerance

TCR 50 PPM/°C

Lead free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy