RS PRO 22 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS Stock No.:
- 169-0254
- Brand:
- RS PRO
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 169-0254
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Surface Mount Resistor | |
| Resistance | 22kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | RS PRO | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Surface Mount Resistor | ||
Resistance 22kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series RS PRO | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
- COO (Country of Origin):
- TW
Thin Film Technology
±1% Tolerance
TCR 50 PPM/°C
Lead free
- RS Stock No. 6786845P
- Mfr. Part No. MMU01020C2202FB300
Each (Supplied on a Reel)
$0.107
- RS Stock No. 6786845
- Mfr. Part No. MMU01020C2202FB300
Each (In a Pack of 25)
$0.107
- RS Stock No. 6786996P
- Mfr. Part No. MMU01020C4702FB300
Each (Supplied on a Reel)
$0.107
- RS Stock No. 6786707P
- Mfr. Part No. MMU01020C1003FB300
Each (Supplied in a Bag)
$0.107
Related links
- RS PRO PWR263S-20 22 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- Yageo RC_L 20 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0720RL
- Yageo RC_L 20 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - RC0603FR-0720KL
- Panasonic ERJP03 20 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.2 W - ERJP03F20R0V
- Vishay MMU0102 20 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2009FB300
- RS PRO 10 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO 6.8 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W
- RS PRO RSAMMF0102 220 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W






