Panasonic ERJ8RS 160 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR16V
- RS Stock No.:
- 168-9204
- Mfr. Part No.:
- ERJ8RSFR16V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $40.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$835.00
(exc. GST)
$920.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.167 | $835.00 | - |
| 10000 - 15000 | $0.163 | $815.00 | $40.00 |
| 20000 + | $0.16 | $800.00 | $140.00 |
*price indicative
- RS Stock No.:
- 168-9204
- Mfr. Part No.:
- ERJ8RSFR16V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 160mΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1206 | |
| Tolerance | ±1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ8RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Tab | |
| Height | 600μm | |
| Width | 1.6mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 160mΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1206 | ||
Tolerance ±1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ8RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Termination Style Tab | ||
Height 600μm | ||
Width 1.6mm | ||
- COO (Country of Origin):
- JP
1206 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 8R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ8RS 160 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR16V
- Panasonic ERJ8RS 120 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR12V
- Panasonic ERJ8RS 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR10V
- Panasonic ERJ8RS 200 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR20V
- Panasonic ERJ8RS 130 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR13V
- Panasonic ERJ8RS 110 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ8RSFR11V
- Panasonic ERJUP3 18 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F1802V
- Panasonic ERJUP3 390 kΩ, 0603 Surface Mount Resistor ±1 % 0.25 W - ERJUP3F3903V
