Panasonic ERJ6RS 160 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.13 W - ERJ6RSFR16V
- RS Stock No.:
- 168-9184
- Mfr. Part No.:
- ERJ6RSFR16V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $30.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$630.00
(exc. GST)
$695.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 27 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.126 | $630.00 | - |
| 10000 - 15000 | $0.123 | $615.00 | $30.00 |
| 20000 + | $0.121 | $605.00 | $100.00 |
*price indicative
- RS Stock No.:
- 168-9184
- Mfr. Part No.:
- ERJ6RSFR16V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 160mΩ | |
| Resistor Type | Current | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±1 % | |
| Power Rating | 0.13W | |
| Temperature Coefficient | -250 ppm/°C, +250 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERJ6RS | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Length | 2mm | |
| Termination Style | Tab | |
| Width | 1.5mm | |
| Standards/Approvals | RoHS | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 160mΩ | ||
Resistor Type Current | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±1 % | ||
Power Rating 0.13W | ||
Temperature Coefficient -250 ppm/°C, +250 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERJ6RS | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Length 2mm | ||
Termination Style Tab | ||
Width 1.5mm | ||
Standards/Approvals RoHS | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
0805 Format low Ohmic Resistor - 0.125W
Panasonic ERJ 6R chip resistors are lightweight and compact. Offering high reliability, these chip resistors are constructed from three layers of electrodes and a metal glaze thick film resistive element.
Low-resistance tolerance
Both reflow and flow soldering can be used
Suitable for use with placement machines
AEC-Q200 qualified
Applications
These chip resistors are AEC-Q200 qualified and are suitable for automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, EIAK RC-2134B
Related links
- Panasonic ERJ6RS 160 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RSFR16V
- Panasonic ERJ6RS 120 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RSFR12V
- Panasonic ERJ6RS 130 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJ6RSFR13V
- Panasonic ERJ6RS 200 mΩ, 0805 Thick Film Surface Mount Resistor ±1 % Surface 0.125 W - ERJ6RSFR20V
- Panasonic ERJ H3E 3.3 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF3301V
- Panasonic ERJ H3E 1 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1001V
- Panasonic ERJ H3E 180 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF1800V
- Panasonic ERJ H3E 33 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.125 W - ERJH3EF3302V
