Panasonic ERJ14R 6.2 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF6R2U
- RS Stock No.:
- 168-9174
- Mfr. Part No.:
- ERJ14RQF6R2U
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $80.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$1,520.00
(exc. GST)
$1,670.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.304 | $1,520.00 | - |
| 10000 - 15000 | $0.296 | $1,480.00 | $80.00 |
| 20000 + | $0.291 | $1,455.00 | $260.00 |
*price indicative
- RS Stock No.:
- 168-9174
- Mfr. Part No.:
- ERJ14RQF6R2U
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 6.2Ω | |
| Technology | Thick Film | |
| Resistor Type | Current | |
| Package/Case | 1210 | |
| Tolerance | ±1 % | |
| Packaging | Embossed Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ERJ14R | |
| Maximum Operating Temperature | 125°C | |
| Height | 600μm | |
| Termination Style | Tab | |
| Length | 3.2mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 6.2Ω | ||
Technology Thick Film | ||
Resistor Type Current | ||
Package/Case 1210 | ||
Tolerance ±1 % | ||
Packaging Embossed Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ERJ14R | ||
Maximum Operating Temperature 125°C | ||
Height 600μm | ||
Termination Style Tab | ||
Length 3.2mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
1210 Format low Ohmic Resistor - 0.25W
Panasonic ERJ 14R thick film chip resistors are lightweight and compact. Constructed from three layers of electrodes and a metal glaze thick film resistive element, these resistors are highly reliable.
AEC-Q200 qualified
Current sensing
Small size
Low-resistance value
Suitable for both flow and reflow soldering
Applications
These current sense resistors are AEC-Q200 qualified and can be used in automotive applications.
Standards
IEC 60115-8, JIS C 5201-8, JEITA RC-2144
Related links
- Panasonic ERJ14R 6.2 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF6R2U
- Panasonic ERJ14R 150 mΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RSFR15U
- Panasonic ERJ14R 1 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF1R0U
- Panasonic ERJ14R 3.3 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF3R3U
- Panasonic ERJ14R 2 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF2R0U
- Panasonic ERJ14R 2.4 Ω, 1210 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJ14RQF2R4U
- Panasonic ERJPA3 6.2 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ERJPA3F6201V
- ROHM ESR03 6.2 Ω, 0603 Thick Film Surface Mount Resistor ±1 % 0.25 W - ESR03EZPF6R20
