Panasonic ERA 820 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB824V
- RS Stock No.:
- 168-9063
- Mfr. Part No.:
- ERA8AEB824V
- Brand:
- Panasonic
This image is representative of the product range
Subtotal (1 reel of 5000 units)*
$1,440.00
(exc. GST)
$1,585.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 5000 - 5000 | $0.288 | $1,440.00 |
| 10000 - 15000 | $0.281 | $1,405.00 |
| 20000 + | $0.277 | $1,385.00 |
*price indicative
- RS Stock No.:
- 168-9063
- Mfr. Part No.:
- ERA8AEB824V
- Brand:
- Panasonic
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Resistance | 820kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Metal Film | |
| Resistor Type | Precision | |
| Package/Case | 1206 | |
| Tolerance | ±0.1 % | |
| Packaging | Punched Carrier Tape | |
| Power Rating | 0.25W | |
| Voltage | 150V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.6mm | |
| Standards/Approvals | AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Height | 600μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Resistance 820kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Metal Film | ||
Resistor Type Precision | ||
Package/Case 1206 | ||
Tolerance ±0.1 % | ||
Packaging Punched Carrier Tape | ||
Power Rating 0.25W | ||
Voltage 150V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.6mm | ||
Standards/Approvals AEC-Q200, IEC 60115-8, JEITA RC-2133C, JIS C 5201-8, RoHS | ||
Termination Style Solder | ||
Length 3.2mm | ||
Height 600μm | ||
- COO (Country of Origin):
- JP
Panasonic ERA Series Size 1206 0.25W 0.1% 25ppm Metal Film Chip Resistors
Application
Surface Mount - 1206 - 0.1 / 0.05%
Standards
Related links
- Panasonic ERA 820 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB824V
- Panasonic ERA 820 Ω, 1206 Metal Film Surface Mount Resistor ±0.1 % Surface 0.25 W - ERA8AEB821V
- Panasonic ERA 2.49 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 62 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
- Panasonic ERA 470 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB474V
- Panasonic ERA 18 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB183V
- Panasonic ERA 33 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W - ERA8AEB333V
- Panasonic ERA 910 kΩ, 1206 Metal Film Surface Mount Resistor ±0.1 % 0.25 W
