Panasonic ERA 12 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.13 W - ERA6AEB123V
- RS Stock No.:
- 168-9008
- Mfr. Part No.:
- ERA6AEB123V
- Brand:
- Panasonic
This image is representative of the product range
Get a bulk buy discount
Add 10000 more to save $10.00
View bulk pricing optionsSubtotal (1 reel of 5000 units)*
$305.00
(exc. GST)
$335.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 5000 - 5000 | $0.061 | $305.00 | - |
| 10000 - 15000 | $0.06 | $300.00 | $10.00 |
| 20000 + | $0.059 | $295.00 | $40.00 |
*price indicative
- RS Stock No.:
- 168-9008
- Mfr. Part No.:
- ERA6AEB123V
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Product Type | Surface Mount Resistor | |
| Resistance | 12kΩ | |
| Technology | Thin Film | |
| Package/Case | 0805 | |
| Packaging | Punched Carrier Tape | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.13W | |
| Voltage | 100V | |
| Temperature Coefficient | -25 ppm/°C, +25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | ERA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 1.25mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 2mm | |
| Height | 500μm | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Product Type Surface Mount Resistor | ||
Resistance 12kΩ | ||
Technology Thin Film | ||
Package/Case 0805 | ||
Packaging Punched Carrier Tape | ||
Tolerance ±0.1 % | ||
Power Rating 0.13W | ||
Voltage 100V | ||
Temperature Coefficient -25 ppm/°C, +25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series ERA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 1.25mm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 2mm | ||
Height 500μm | ||
Panasonic Series ERA SMD Resistor, 12kΩ Resistance, ±0.1 % Tolerance - ERA6AEB123V
This SMD Resistor is designed for precision applications requiring reliable performance and reliability. With a resistance Value of 12 kΩ and featuring thin film technology, this device is packaged in a Compact 0805 format. It meets stringent automotive standards while delivering reliable functionality even in extreme temperatures.
Features & Benefits
• High precision with ±0.1% tolerance for accurate circuit performance
• Low temperature coefficient of ±25 ppm/°C for stability in varying conditions
• Compact 0805 resistor package suitable for dense circuit layouts
• Power rating of 0.125W ensures compatibility with various applications
• Compliant with AEC-Q200 for automotive use, ensuring quality and reliability
• Thin film technology enhances performance in critical environments
Applications
• Used in automotive electronics for reliable signal processing
• Employed in consumer electronics where precision is paramount
• Ideal for medical devices requiring high stability and accuracy
• Utilised in industrial automation systems for signal regulation
• Suitable for telecommunications equipment demanding low tolerance components
How does the temperature coefficient impact performance in varying conditions?
A low temperature coefficient of ±25 ppm/°C ensures that the resistance remains stable across a wide temperature range, minimising variations during operation, which is Crucial for precision-driven applications.
What advantages does the thin film technology offer over traditional resistors?
Thin film technology provides superior performance characteristics, such as lower noise and improved temperature stability, making it suitable for high-accuracy applications.
In what scenarios would this resistor be preferred over others?
This resistor is Ideal for situations where precision is critical, such as automotive electronics, medical devices, and high-end consumer electronics, where standard resistors may not suffice.
Related links
- Panasonic ERA 12 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB123V
- Panasonic ERA 43 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB433V
- Panasonic ERA 36.5 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB3652V
- Panasonic ERA 1.69 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1691V
- Panasonic ERA 1.87 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6APB1871V
- Panasonic ERA 16.9 kΩ, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB1692V
- Panasonic ERA 210 Ω, 0805 Metal Film Surface Mount Resistor ±0.1 % 0.125 W - ERA6AEB2100V
- Panasonic ERA 10 kΩ, 0603 Thin Film Surface Mount Resistor ± 0.1 % 0.125 W - ERA3VEB1002V
