Vishay MMA0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1003FB300
- RS Stock No.:
- 168-8163
- Mfr. Part No.:
- MMA02040C1003FB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 10%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$144.00
(exc. GST)
$159.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3,000 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.048 | $144.00 | - |
| 15000 + | $0.043 | $129.00 | 10% |
*price indicative
- RS Stock No.:
- 168-8163
- Mfr. Part No.:
- MMA02040C1003FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 100kΩ | |
| Technology | Thin Film | |
| Package/Case | 0204 | |
| Packaging | Tube | |
| Tolerance | ±1 % | |
| Power Rating | 0.25W | |
| Voltage | 200V | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMA0204 | |
| Maximum Operating Temperature | 125°C | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Length | 3.6mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 100kΩ | ||
Technology Thin Film | ||
Package/Case 0204 | ||
Packaging Tube | ||
Tolerance ±1 % | ||
Power Rating 0.25W | ||
Voltage 200V | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MMA0204 | ||
Maximum Operating Temperature 125°C | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Length 3.6mm | ||
MMA 0204 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
- RS Stock No. 1803712
- Mfr. Part No. MMA02040C1003FB300
Each (On a Reel of 500)
$0.057
- RS Stock No. 6787163
- Mfr. Part No. MMA02040C1003FB300
Each (In a Pack of 25)
$0.069
- RS Stock No. 6787163P
- Mfr. Part No. MMA02040C1003FB300
Each (Supplied on a Reel)
$0.069
- RS Stock No. 6787182
- Mfr. Part No. MMA02040C1201FB300
Each (In a Pack of 25)
$0.069
Related links
- Vishay MMA0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1003FB300
- Vishay MMA0204 100 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1000FB300
- Vishay MMA0204 100 Ω, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1000BB100
- Vishay MMA0204 100 kΩ, 0204 Thin Film Surface Mount Resistor ±0.1 % 0.25 W - MMA02040E1003BB100
- Vishay MMA0204 39 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3909FB300
- Vishay MMA0204 12 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1202FB300
- Vishay MMA0204 390 Ω, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C3900FB300
- Vishay MMA0204 110 kΩ, 0204 Thin Film Surface Mount Resistor ±1 % 0.25 W - MMA02040C1103FB300






