Vishay MMU0102 5.6 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5601FB300
- RS Stock No.:
- 168-8150
- Mfr. Part No.:
- MMU01020C5601FB300
- Brand:
- Vishay
This image is representative of the product range
Get a bulk buy discount
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$255.00
(exc. GST)
$282.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.085 | $255.00 | - |
| 15000 + | $0.077 | $231.00 | 9% |
*price indicative
- RS Stock No.:
- 168-8150
- Mfr. Part No.:
- MMU01020C5601FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 5.6kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Mount Type | Surface | |
| Temperature Coefficient | -50 ppm/°C, +50 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | MMU0102 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 8mm | |
| Length | 2.2mm | |
| Termination Style | Solder | |
| Standards/Approvals | RoHS | |
| Height | 2.2mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 5.6kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Mount Type Surface | ||
Temperature Coefficient -50 ppm/°C, +50 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series MMU0102 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Width 8mm | ||
Length 2.2mm | ||
Termination Style Solder | ||
Standards/Approvals RoHS | ||
Height 2.2mm | ||
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU0102 5.6 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % Surface 0.2 W - MMU01020C5601FB300
- Vishay MMU0102 47 Ω, 0102 Thin Film Surface Mount Resistor ±1 % Surface Mount 0.2 W - MMU01020C4709FB300
- Vishay MMU0102 27 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2709FB300
- Vishay MMU0102 680 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6803FB300
- Vishay CRCW 10 kΩ, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040210K0FKEDHP
- Vishay CRCW 100 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW0402100RFKEDHP
- Vishay CRCW 47 Ω, 0402 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRCW040247R0FKEDHP
- TE Connectivity CRGH 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F1K5