Vishay MMU0102 33 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3309FB300

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 3000 units)*

$318.00

(exc. GST)

$351.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
3000 - 12000$0.106$318.00
15000 +$0.095$285.00

*price indicative

RS Stock No.:
168-8139
Mfr. Part No.:
MMU01020C3309FB300
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

33Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0102

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.2W

Voltage

150V

Temperature Coefficient

-50 ppm/°C, +50 ppm/°C

Automotive Standard

AEC-Q200

Series

MMU0102

Pin Count

2

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Width

8mm

Termination Style

Solder

Length

2.2mm

MMU 0102 - Professional


Advanced thin film technology

Excellent overall stability: exceeds Class 0.25

Force fitted steel caps, tin plated on nickel barrier

Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Metal Electrode Leadless Face SMT Resistors

Approvals

EN 140401-803

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy