Vishay MMU 200 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2003FB300
- RS Stock No.:
- 168-8130
- Mfr. Part No.:
- MMU01020C2003FB300
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-8130
- Mfr. Part No.:
- MMU01020C2003FB300
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 200kΩ | |
| Technology | Thin Film | |
| Package/Case | 0102 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Voltage | 150V | |
| Power Rating | 0.2W | |
| Temperature Coefficient | -50 ppm/K, +50 ppm/K | |
| Automotive Standard | AEC-Q200 | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | MMU | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Length | 2.2mm | |
| Termination Style | Solder | |
| Width | 8mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 200kΩ | ||
Technology Thin Film | ||
Package/Case 0102 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Voltage 150V | ||
Power Rating 0.2W | ||
Temperature Coefficient -50 ppm/K, +50 ppm/K | ||
Automotive Standard AEC-Q200 | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series MMU | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Length 2.2mm | ||
Termination Style Solder | ||
Width 8mm | ||
MMU 0102, MMA 0204, and MMB 0207 professional thin film MELF resistors are the perfect choice for most fields of modern professional electronics where reliability and stability is of major concern. The typical applications in the fields of automotive, telecommunication and medical equipment reflect the outstanding level of proven reliability.
Advanced metal film technology
Excellent overall stability: exceeds class 0.25
Best in class Pulse load capability
Intrinsic sulfur resistance
APPLICATIONS
Automotive
Telecommunication
Industrial
Medical equipment
MMU 0102 - Professional
Advanced thin film technology
Excellent overall stability: exceeds Class 0.25
Force fitted steel caps, tin plated on nickel barrier
Pure Sn termination on Ni barrier layer
Compatible with lead (Pb)-free and lead containing soldering processes
Metal Electrode Leadless Face SMT Resistors
Approvals
EN 140401-803
Related links
- Vishay MMU 200 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2003FB300
- Vishay MMU 9.1 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C9101FB300
- Vishay MMU 33 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C3302FB300
- Vishay MMU 68 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6809FB300
- Vishay MMU 24 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2402FB300
- Vishay MMU 82 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C8202FB300
- Vishay MMU 2.2 kΩ, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C2201FB300
- Vishay MMU 620 Ω, 0102 Thin Film Surface Mount Resistor ±1 % 0.2 W - MMU01020C6200FB300