Vishay MSP 220 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - MSP2BR2200JR10E3
- RS Stock No.:
- 168-0165
- Mfr. Part No.:
- MSP2BR2200JR10E3
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0165
- Mfr. Part No.:
- MSP2BR2200JR10E3
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 220mΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | High Power | |
| Technology | Wirewound | |
| Tolerance | ±5 % | |
| Packaging | Tape & Reel | |
| Power Rating | 2W | |
| Voltage | 120V | |
| Temperature Coefficient | -100 ppm/°C, +100 ppm/°C | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Series | MSP | |
| Maximum Operating Temperature | 275°C | |
| Width | 3.8mm | |
| Termination Style | J-Hook | |
| Length | 6.9mm | |
| Height | 3.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 220mΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type High Power | ||
Technology Wirewound | ||
Tolerance ±5 % | ||
Packaging Tape & Reel | ||
Power Rating 2W | ||
Voltage 120V | ||
Temperature Coefficient -100 ppm/°C, +100 ppm/°C | ||
Automotive Standard No | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Series MSP | ||
Maximum Operating Temperature 275°C | ||
Width 3.8mm | ||
Termination Style J-Hook | ||
Length 6.9mm | ||
Height 3.8mm | ||
Standards/Approvals RoHS | ||

Moulded precision SMT resistors MSP 2W series
The molded package ensures mechanical and climatic protection as well as high dielectric insulation. Metal film or wire wound construction,
Related links
- Vishay MSP 220 mΩ Wirewound Surface Mount Resistor ±5 % 2 W - MSP2BR2200JR10E3
- Yageo RC_L 47 Ω, 2512 Thick Film Surface Mount Resistor ±5 % 2 W - RC2512JK-0747RL
- TE Connectivity 2 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF22M0JT
- TE Connectivity SMV 150 kΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W150KJT
- TE Connectivity SMV 6.8 mΩ Metal Film Surface Mount Resistor ±5 % 2 W - SMV2W6M8JT
- TE Connectivity 1 mΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF21M0JT
- TE Connectivity 47 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF24K7JT
- TE Connectivity 220 kΩ Metal Film Surface Mount Resistor 5 % 2 W - SMQF2220KJT