Vishay P 100 kΩ, 1206 Thin Film, Thin Film ±0.05 % 0.33 W - P1206C1003WNTA
- RS Stock No.:
- 168-0108
- Mfr. Part No.:
- P1206C1003WNTA
- Brand:
- Vishay
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 168-0108
- Mfr. Part No.:
- P1206C1003WNTA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Series | P | |
| Resistance | 100 kΩ | |
| Package/Case | 1206 | |
| Technology | Thin Film, Thin Film | |
| Tolerance | ±0.05 % | |
| Power Rating | 0.33 W | |
| Automotive Standard | AEC-Q200 | |
| Height | 500 μm | |
| Length | 3.06 mm | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Packaging | Plastic Tape | |
| Pin Count | 2 | |
| Resistor Type | Anti-Sulphuration, Current, Precision | |
| Standards/Approvals | RoHS | |
| Temperature Coefficient | ±5 ppm/°C, ±5 ppm/°C | |
| Termination Style | Wraparound | |
| Voltage | 200 V | |
| Width | 1.6 mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Series P | ||
Resistance 100 kΩ | ||
Package/Case 1206 | ||
Technology Thin Film, Thin Film | ||
Tolerance ±0.05 % | ||
Power Rating 0.33 W | ||
Automotive Standard AEC-Q200 | ||
Height 500 μm | ||
Length 3.06 mm | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Packaging Plastic Tape | ||
Pin Count 2 | ||
Resistor Type Anti-Sulphuration, Current, Precision | ||
Standards/Approvals RoHS | ||
Temperature Coefficient ±5 ppm/°C, ±5 ppm/°C | ||
Termination Style Wraparound | ||
Voltage 200 V | ||
Width 1.6 mm | ||
- COO (Country of Origin):
- FR
1206 Format P Series 0.05%
Superior stability
Low temperature coefficient of resistance
Low voltage coefficient
Precision thin film SMD wraparound resistors for low noise and precision applications.
Surface Mount - 1206 - 0.1 / 0.05%
Standards
MIL-PRF-55342G
Related links
- Vishay P 100 kΩ, 1206 Thin Film Surface Mount Resistor ±0.05 % 0.33 W - P1206C1003WNTA
- Vishay P 10 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1002WNTA
- Vishay 900 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.33 W - PEP1206Y9003WNTA
- Vishay 180 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % 0.33 W - PEP1206Y1803WNTA
- Vishay PEP 100 kΩ, 1206 Thin Film Surface Mount Fixed Resistor ±0.05 % Surface 0.33 W - PEP1206Y1003WNTA
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.05 % 0.125 W - P0603C1003WNTA
- Vishay P 100 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.125 W - P0603Y1003BNTA
- Vishay P 100 Ω, 0805 Thin Film Surface Mount Fixed Resistor ±0.1 % Surface 0.2 W - PEP0805Y1000BGTA
