Vishay WSL 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL25121L000FEA
- RS Stock No.:
- 167-9828
- Mfr. Part No.:
- WSL25121L000FEA
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 167-9828
- Mfr. Part No.:
- WSL25121L000FEA
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Surface Mount Resistor | |
| Resistance | 1mΩ | |
| Technology | Metal Strip | |
| Resistor Type | Current | |
| Package/Case | 2512 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 1W | |
| Mount Type | Surface | |
| Temperature Coefficient | -275 ppm/°C, +275 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | WSL | |
| Minimum Operating Temperature | -65°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 170°C | |
| Height | 890μm | |
| Standards/Approvals | RoHS | |
| Termination Style | Solder | |
| Length | 6.35mm | |
| Width | 3.18mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Surface Mount Resistor | ||
Resistance 1mΩ | ||
Technology Metal Strip | ||
Resistor Type Current | ||
Package/Case 2512 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 1W | ||
Mount Type Surface | ||
Temperature Coefficient -275 ppm/°C, +275 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series WSL | ||
Minimum Operating Temperature -65°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 170°C | ||
Height 890μm | ||
Standards/Approvals RoHS | ||
Termination Style Solder | ||
Length 6.35mm | ||
Width 3.18mm | ||
2512 Format WSL Series
Very high power to foot print size ratio (1 W in 1206 package)
Ideal for all types of current sensing and pulse applications including switching and linear power supplies, instruments, power amplifiers and shunts
Proprietary processing technique produces extremely low resistance values (down to 0.001 Ω)
All welded construction
Related links
- Vishay WSL 1 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL25121L000FEA
- Vishay WSL 500 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R5000FEA
- Vishay WSL 50 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0500FEA
- Vishay WSL 200 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R2000FEA
- Vishay WSL 15 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % Surface 1 W - WSL2512R0150FEA
- Vishay WSL 100 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R1000FEA
- Vishay WSL 40 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R0400FEA
- Vishay WSL 330 mΩ, 2512 Metal Strip Surface Mount Resistor ±1 % 1 W - WSL2512R3300FEA
