Vishay PATT 24.9 kΩ, 0805 Thin Film, Thin Film ±0.1 % 0.2 W - PATT0805E2492BGT5
- RS Stock No.:
- 167-8983
- Mfr. Part No.:
- PATT0805E2492BGT5
- Brand:
- Vishay
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 167-8983
- Mfr. Part No.:
- PATT0805E2492BGT5
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Resistance | 24.9kΩ | |
| Technology | Thin Film, Thin Film | |
| Resistor Type | Precision | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±0.1 % | |
| Power Rating | 0.2W | |
| Voltage | 75V | |
| Temperature Coefficient | ±25 ppm/°C, ±25 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Series | PATT | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 250°C | |
| Height | 380μm | |
| Termination Style | Solder | |
| Length | 2.03mm | |
| Standards/Approvals | RoHS | |
| Width | 1.27mm | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Resistance 24.9kΩ | ||
Technology Thin Film, Thin Film | ||
Resistor Type Precision | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±0.1 % | ||
Power Rating 0.2W | ||
Voltage 75V | ||
Temperature Coefficient ±25 ppm/°C, ±25 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Series PATT | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 250°C | ||
Height 380μm | ||
Termination Style Solder | ||
Length 2.03mm | ||
Standards/Approvals RoHS | ||
Width 1.27mm | ||
- COO (Country of Origin):
- US
Precision Automotive Thin Film Resistors, PATT0805 Series, 0.2 W
Related links
- Vishay PATT 24.9 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E2492BGT5
- Vishay PATT 5.11 kΩ Thin Film ±0.1 % 0.2 W - PATT0805E5111BGT5
- Vishay PATT 24.9 kΩ, 0603 Thin Film Surface Mount Resistor ±0.1 % 0.15 W - PATT0603E2492BGT5
- Vishay PATT 35.7 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E35R7BGT5
- Vishay PATT 10 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E10R0BGT5
- Vishay PATT 49.9 Ω, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E49R9BGT5
- Vishay PATT 10 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E1002BGT5
- Vishay PATT 2 kΩ, 0805 Thin Film Surface Mount Resistor ±0.1 % 0.2 W - PATT0805E2001BGT5
