Bourns CRL 100 mΩ, 1206 Thick Film Surface Mount Resistor ±1 % 0.25 W - CRL1206-FW-R100ELF

This image is representative of the product range

Get a bulk buy discount

Add 10000 more to save 1%

View bulk pricing options

Subtotal (1 reel of 5000 units)*

$295.00

(exc. GST)

$325.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 20,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
5000 - 5000$0.059$295.00-
10000 - 15000$0.058$290.001%
20000 +$0.057$285.003%

*price indicative

RS Stock No.:
167-5445
Mfr. Part No.:
CRL1206-FW-R100ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

100mΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

1206

Tolerance

±1 %

Packaging

Tape & Reel

Power Rating

0.25W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRL

Maximum Operating Temperature

125°C

Length

3.2mm

Termination Style

Solder Pad

Height

600μm

Standards/Approvals

RoHS

Width

1.6mm

COO (Country of Origin):
TW

1206 Format CRL1206 Series - 1%


CRL1206 Series Low value chip resistors from Bourns® with a power rating at 70°C of 0.25W.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy