Bourns CR0805 1 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.13 W - CR0805-JW-102ELF

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 5000 units)*

$30.00

(exc. GST)

$35.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 25,000 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
5000 - 5000$0.006$30.00
10000 - 15000$0.006$30.00
20000 +$0.006$30.00

*price indicative

RS Stock No.:
167-4709
Mfr. Part No.:
CR0805-JW-102ELF
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Resistor

Resistance

1kΩ

Technology

Thick Film

Resistor Type

Thick Film

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.13W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CR0805

Maximum Operating Temperature

155°C

Height

500μm

Length

2mm

Termination Style

Solder Pad

Width

1.25mm

Standards/Approvals

RoHS

COO (Country of Origin):
TW

0805 Format Resistor, CR0805-JW Series - 5%


The CR0805 series of thick film surface mount resistors from Bourns feature a power rating of 0.1W at 70°C. Constructed from three layers, these chip resistors feature a nickel barrier that prevents leaching and ensures excellent solderability, allowing for all types of soldering processes to be used.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy