ROHM ESR 10 Ω, 0805 Thick Film Surface Mount Resistor ±1 % 0.66 W - ESR25JZPF10R0
- RS Stock No.:
- 167-3776
- Mfr. Part No.:
- ESR25JZPF10R0
- Brand:
- ROHM
Get a bulk buy discount
Add 250 more to save $1.50
View bulk pricing optionsSubtotal (1 pack of 50 units)*
$10.60
(exc. GST)
$11.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 2,600 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 200 | $0.212 | $10.60 | - |
| 250 - 450 | $0.206 | $10.30 | $1.50 |
| 500 - 950 | $0.20 | $10.00 | $6.00 |
| 1000 - 2450 | $0.194 | $9.70 | $18.00 |
| 2500 + | $0.188 | $9.40 | $60.00 |
*price indicative
- RS Stock No.:
- 167-3776
- Mfr. Part No.:
- ESR25JZPF10R0
- Brand:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Resistance | 10Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Package/Case | 0805 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.66W | |
| Voltage | 200V | |
| Temperature Coefficient | ±100 ppm/°C | |
| Automotive Standard | AEC-Q200 | |
| Minimum Operating Temperature | -55°C | |
| Series | ESR | |
| Maximum Operating Temperature | 155°C | |
| Termination Style | Solder | |
| Length | 3.2mm | |
| Standards/Approvals | IEC 60115-8 | |
| Height | 550μm | |
| Width | 2.5mm | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Resistance 10Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Package/Case 0805 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.66W | ||
Voltage 200V | ||
Temperature Coefficient ±100 ppm/°C | ||
Automotive Standard AEC-Q200 | ||
Minimum Operating Temperature -55°C | ||
Series ESR | ||
Maximum Operating Temperature 155°C | ||
Termination Style Solder | ||
Length 3.2mm | ||
Standards/Approvals IEC 60115-8 | ||
Height 550μm | ||
Width 2.5mm | ||
- COO (Country of Origin):
- JP
ROHM's anti-surge chip resistors employ resistive element uniquely structured having high tolerance to surge with 3kV ESD guarantee. This product is suitable for high-reliability sets and circuits.
3kV guarantee for anti-surge tolerance.
High accuracy resistance series is also in lineup (+/- 0.5% : D-class)
Higher rated power than that of standard type chip resistors.
Applications:
Coin Processing Machines
Digital Multimeter: Handy Type
Motor Control: Brushless DC
AC Servo
Network Attached Storage
DVR/DVS
Motor Control: Stepper Motor
Motor Control: Brushed DC
Electric Bike
Surveillance Camera for Network
Machine Vision Camera for Industrial
GFCI(Ground Fault Circuit Interrupter)
Digital Multimeter: Bench Type
Display for EMS
Solar Power Inverters
Portable Data Terminal
Automotive
PLC (Programmable Logic Controller)
POS (Point Of Sales System)
Embedded PC
Smart Meter
X-ray Inspection Machine for Security
Surveillance Camera
Intercom / Baby Monitor
Fingerprint Authentication Device
Related links
- ROHM ESR25 10 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF10R0
- ROHM ESR 15 kΩ, 1210 Thick Film Surface Mount Resistor ±1 % 0.66 W - ESR25JZPF1502
- ROHM ESR25 1 mΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1004
- ROHM ESR25 9.1 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF9R10
- ROHM ESR25 2.2 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF2201
- ROHM ESR25 91 Ω, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF91R0
- ROHM ESR25 3.9 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF3901
- ROHM ESR25 16 kΩ, 1210 Thick Film Resistor ±1 % 0.66 W - ESR25JZPF1602
