Vishay MCT 150 Ω, 0603 Thin Film Surface Mount Resistor ±0.1 % Surface 0.1 W - MCT06030D1500BP500

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 5)

$0.72

(exc. GST)

$0.79

(inc. GST)

RS Stock No.:
166-7815
Mfr. Part No.:
MCT06030D1500BP500
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Resistance

150Ω

Product Type

Surface Mount Resistor

Technology

Thin Film

Package/Case

0603

Packaging

Tape & Reel

Tolerance

±0.1 %

Power Rating

0.1W

Voltage

100V

Mount Type

Surface

Temperature Coefficient

-25 ppm/°C, +25 ppm/°C

Automotive Standard

No

Series

MCT

Minimum Operating Temperature

-55°C

Pin Count

2

Maximum Operating Temperature

155°C

Standards/Approvals

RoHS

Width

850μm

Termination Style

Solder

Length

1.55mm

Height

550μm

MCT - 0D Series, 0.1%


Pure Sn termination on Ni barrier layer

Compatible with lead (Pb)-free and lead containing soldering processes

Suitable for test and measuring equipment together with industrial and medical electronics applications.

Approvals

EN 140401-801

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy