TE Connectivity CRGS 2.7 Ω, 0805 Thick Film ±5 % 0.5 W - CRGS0805J2R7
- RS Stock No.:
- 164-7246
- Mfr. Part No.:
- CRGS0805J2R7
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-7246
- Mfr. Part No.:
- CRGS0805J2R7
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | CRGS | |
| Resistance | 2.7 Ω | |
| Package/Case | 0805 | |
| Technology | Thick Film | |
| Tolerance | ±5 % | |
| Power Rating | 0.5 W | |
| Maximum Operating Temperature | 155 °C | |
| Minimum Operating Temperature | -55 °C | |
| Temperature Coefficient | ±400 ppm/°C | |
| Termination Style | Solder | |
| Voltage | 150 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series CRGS | ||
Resistance 2.7 Ω | ||
Package/Case 0805 | ||
Technology Thick Film | ||
Tolerance ±5 % | ||
Power Rating 0.5 W | ||
Maximum Operating Temperature 155 °C | ||
Minimum Operating Temperature -55 °C | ||
Temperature Coefficient ±400 ppm/°C | ||
Termination Style Solder | ||
Voltage 150 V | ||
- COO (Country of Origin):
- TH
0805 Format CRGS Series Anti-Surge Thick Film Resistors
TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the Ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.
Suitable for reflow and wave soldering
Matte Sn finish over Ni
Anti-surge
Related links
- TE Connectivity CRGS 2.7 kΩ, 0805 Thick Film Surface Mount Resistor ±5 % 0.5 W - CRGS0805J2K7
- TE Connectivity CRGS 2.2 kΩ, 0805 Thick Film ±5 % 0.5 W - CRGS0805J2K2
- TE Connectivity CRGS 120 Ω, 0805 Thick Film ±5 % 0.5 W - CRGS0805J120R
- TE Connectivity CRGS 1.2 MΩ, 0805 Thick Film ±5 % 0.5 W - CRGS0805J1M2
- TE Connectivity CRGS 100 Ω, 0805 Thick Film ±5 % 0.5 W - CRGS0805J100R
- TE Connectivity CRGS 390 Ω, 0805 Thick Film ±5 % 0.5 W - CRGS0805J390R
- TE Connectivity CRGS 330 Ω, 0805 Thick Film ±5 % 0.5 W - CRGS0805J330R
- TE Connectivity CRGS 5.6 kΩ, 0805 Thick Film ±5 % 0.5 W - CRGS0805J5K6
