TE Connectivity CRGS 10 mΩ, 0805 Thick Film Surface Mount Resistor ±5 % Surface 0.5 W - CRGS0805J10M

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-7207
Mfr. Part No.:
CRGS0805J10M
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

10mΩ

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

0805

Packaging

Tape & Reel

Tolerance

±5 %

Voltage

150V

Power Rating

0.5W

Mount Type

Surface

Temperature Coefficient

≤-100 ppm/°C, ≤+100 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGS

Maximum Operating Temperature

155°C

Length

2mm

Termination Style

Solder

Standards/Approvals

RoHS

Height

550μm

Width

1.25mm

COO (Country of Origin):
TH

0805 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Anti-surge

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy