TE Connectivity CRGS 2.2 Ω, 2010 Thick Film Surface Mount Resistor ±5 % Surface 0.75 W - CRGS2010J2R2

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-6790
Mfr. Part No.:
CRGS2010J2R2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Surface Mount Resistor

Resistance

2.2Ω

Technology

Thick Film

Resistor Type

General Purpose

Package/Case

2010

Tolerance

±5 %

Packaging

Tape & Reel

Voltage

200V

Power Rating

0.75W

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Mount Type

Surface

Automotive Standard

No

Series

CRGS

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

155°C

Termination Style

Solder

Height

2.5mm

Length

5mm

Width

5mm

Standards/Approvals

RoHS

COO (Country of Origin):
TH

2010 Format CRGS Series Anti-Surge Thick Film Resistors


TE Connectivity's CRGS series of thick film resistors are lightweight and compact. With the ability to withstand high surges, these thick film chip resistors are suitable for autoplacement in most applications in large volumes. For the same case size, the power dissipation is double compared to the standard.

Suitable for reflow and wave soldering

Matte Sn finish over Ni

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy