TE Connectivity 3522 100 Ω, 2512 Thick Film Surface Mount Resistor ±1 % 3 W - 3522100RFT
- RS Stock No.:
- 164-6109
- Mfr. Part No.:
- 3522100RFT
- Brand:
- TE Connectivity
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2000 units)*
$1,298.00
(exc. GST)
$1,428.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 - 2000 | $0.649 | $1,298.00 |
| 4000 - 6000 | $0.633 | $1,266.00 |
| 8000 + | $0.623 | $1,246.00 |
*price indicative
- RS Stock No.:
- 164-6109
- Mfr. Part No.:
- 3522100RFT
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 100Ω | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Power | |
| Package/Case | 2512 | |
| Tolerance | ±1 % | |
| Packaging | Tape & Reel | |
| Power Rating | 3W | |
| Voltage | 250 V | |
| Temperature Coefficient | 100 ppm/°C | |
| Automotive Standard | No | |
| Series | 3522 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Width | 3.2 mm | |
| Height | 1.1mm | |
| Length | 6.35mm | |
| Standards/Approvals | No | |
| Termination Style | Solder | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 100Ω | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Power | ||
Package/Case 2512 | ||
Tolerance ±1 % | ||
Packaging Tape & Reel | ||
Power Rating 3W | ||
Voltage 250 V | ||
Temperature Coefficient 100 ppm/°C | ||
Automotive Standard No | ||
Series 3522 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Width 3.2 mm | ||
Height 1.1mm | ||
Length 6.35mm | ||
Standards/Approvals No | ||
Termination Style Solder | ||
- COO (Country of Origin):
- TH
2512 Format TE Connectivity 3522 Series Power Resistors
TE Connectivity 3522 series power resistors are low-cost high-power thick film SMD devices. The 3522 power resistors offer a small size to power ratio. They are suitable for auto placement in high volume and in high frequency operations, owing to the short lead structure.
Features and Benefits:
500 V maximum overload
250 V working voltage
3 W at 70°C
Terminal finish matte Sn over Ni
Value marked on resistor
Related links
- TE Connectivity 3522 100Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 1kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 10Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 82Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 13kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 5.1kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 120kΩ, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
- TE Connectivity 3522 33Ω, 2512 (6432M) Thick Film SMD Resistor ±1% 3W
