TE Connectivity CRGH 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10R

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
164-5407
Mfr. Part No.:
CRGH0603F10R
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Resistance

10Ω

Product Type

Surface Mount Resistor

Technology

Thick Film

Resistor Type

Power

Package/Case

0603

Tolerance

±1 %

Packaging

Tape & Reel

Voltage

50V

Power Rating

0.2W

Mount Type

Surface

Temperature Coefficient

-200 ppm/°C, +200 ppm/°C

Automotive Standard

No

Minimum Operating Temperature

-55°C

Series

CRGH

Maximum Operating Temperature

155°C

Height

450μm

Width

800μm

Length

1.6mm

Standards/Approvals

RoHS

Termination Style

Solder

COO (Country of Origin):
TH

0603 Format CRGH Series Resistor 0.2W


CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy