TE Connectivity CRGH 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10K
- RS Stock No.:
- 164-5406
- Mfr. Part No.:
- CRGH0603F10K
- Brand:
- TE Connectivity
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 164-5406
- Mfr. Part No.:
- CRGH0603F10K
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 10kΩ | |
| Product Type | Surface Mount Resistor | |
| Resistor Type | Power | |
| Technology | Thick Film | |
| Package/Case | 0603 | |
| Packaging | Tape & Reel | |
| Tolerance | ±1 % | |
| Power Rating | 0.2W | |
| Voltage | 50V | |
| Mount Type | Surface | |
| Temperature Coefficient | -200 ppm/°C, +200 ppm/°C | |
| Automotive Standard | No | |
| Series | CRGH | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 155°C | |
| Length | 1.6mm | |
| Termination Style | Solder | |
| Height | 450μm | |
| Standards/Approvals | RoHS | |
| Width | 800μm | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 10kΩ | ||
Product Type Surface Mount Resistor | ||
Resistor Type Power | ||
Technology Thick Film | ||
Package/Case 0603 | ||
Packaging Tape & Reel | ||
Tolerance ±1 % | ||
Power Rating 0.2W | ||
Voltage 50V | ||
Mount Type Surface | ||
Temperature Coefficient -200 ppm/°C, +200 ppm/°C | ||
Automotive Standard No | ||
Series CRGH | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 155°C | ||
Length 1.6mm | ||
Termination Style Solder | ||
Height 450μm | ||
Standards/Approvals RoHS | ||
Width 800μm | ||
- COO (Country of Origin):
- TH
0603 Format CRGH Series Resistor 0.2W
CRGH series chip resistors are suitable for most applications, including high frequency operation, owing to the short lead structure and low capacitance
Related links
- TE Connectivity CRGH 10 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10K
- TE Connectivity CRGH 10 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F10R
- TE Connectivity CRGH 1.5 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F1K5
- TE Connectivity CRGH 15 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15K
- TE Connectivity CRGH 309 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F309K
- TE Connectivity CRGH 158 kΩ, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F158K
- TE Connectivity CRGH 15 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F15R
- TE Connectivity CRGH 75 Ω, 0603 Thick Film Surface Mount Resistor ±1 % Surface 0.2 W - CRGH0603F75R
